
High-speed dual comparator, featuring 2 channels and 2 elements, operates with a dual supply voltage range of 2.5V to 15V, with a maximum dual supply of 18V and a maximum single supply of 36V. This through-hole component boasts a fast 80ns response time and a 25mA output current with TTL output type. It offers a wide operating temperature range from -55°C to 125°C and a power dissipation of 500mW. Key electrical characteristics include a 500nA input bias current and a 4mV input offset voltage.
Texas Instruments LM119H technical specifications.
| Package/Case | TO-100 |
| Dual Supply Voltage | 15V |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Quiescent Current | 11.5mA |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM119H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
