
High-speed dual comparator featuring 2 channels and TTL output compatibility. Operates with dual supply voltages from 2.5V to 15V, with a maximum dual supply of 18V and maximum single supply of 36V. Offers a response time of 80ns, input bias current of 500nA, and input offset voltage of 4mV. Packaged in a TO-100 through-hole mount, this component boasts a maximum power dissipation of 500mW and a maximum supply current of 4.3mA, with a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments LM119H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM119H/NOPB technical specifications.
| Package/Case | TO-100 |
| Dual Supply Voltage | 15V |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | TTL |
| Output Current | 25mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Box |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Series | DTL, Open-Collector, RTL, TTL |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM119H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
