
The LM119HRLQMLV is a dual operational amplifier from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a TO-100 case with through hole mounting. The device has a common mode rejection ratio of 80dB and an input bias current of 475nA. The maximum power dissipation is 500mW, and the maximum supply current is 4.2mA. The LM119HRLQMLV is not RoHS compliant and contains lead.
Texas Instruments LM119HRLQMLV technical specifications.
| Package/Case | TO-100 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 475nA |
| Input Offset Voltage (Vos) | 3.8mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -4.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 25mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| Response Time | 0.025us |
| RoHS Compliant | No |
| Series | LM119QML-SP |
| Supply Current | 11mA |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM119HRLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
