
High-speed dual comparator IC featuring 2 channels and 2 elements, housed in a 14-pin CDIP package for through-hole mounting. Operates with a dual supply voltage range from 2.5V to 15V, with a maximum supply voltage of 36V. Offers a fast response time of 80ns, 500nA input bias current, and 4mV input offset voltage. Maximum power dissipation is 500mW, with a maximum supply current of 4.3mA and output current of 25mA. This general-purpose bipolar technology component functions across an extended temperature range of -55°C to 125°C.
Texas Instruments LM119J technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 11.5mA |
| Radiation Hardening | No |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM119J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
