
Texas Instruments LM119J-QMLV technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 475nA |
| Input Offset Voltage (Vos) | 3.8mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -4.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Output Current | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Response Time | 80ns |
| RoHS Compliant | No |
| Series | LM119QML-SP |
| Supply Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM119J-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
