
Negative fixed output voltage regulator, LDO, offering a stable -12V output with 3% accuracy. Designed for extended temperature operation from -55°C to 150°C, this component supports a maximum output current of 500mA and a dropout voltage of 3V. Features include a 2W power dissipation, 80dB PSRR, and through-hole mounting in a TO-39 package. Lead-free and RoHS compliant.
Texas Instruments LM120H-12 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-39 |
| Dropout Voltage | 3V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Max Input Voltage | -32V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Dissipation | 2W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM120 |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM120H-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
