
Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM120H-12/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM120H-12/883 technical specifications.
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Polarity | Negative |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM120H-12/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
