
Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150
Sign in to ask questions about the Texas Instruments LM120H-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM120H-12/NOPB technical specifications.
| Dropout Voltage | 3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Output Voltage | -12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM120H-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
