
1A fixed output negative voltage regulator (LDO) with a -15V output voltage. Features a 3% accuracy and a 3V dropout voltage, operating from -17V to -35V input. Designed for extended temperature ranges, from -55°C to 150°C, with a maximum output current of 500mA and a typical 200mA output current. Housed in a TO-39 through-hole package, this RoHS compliant component offers a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM120H-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | TO-39 |
| Dropout Voltage | 3V |
| Height | 4.45mm |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Dissipation | 2kW |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM120H-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
