
The LM120H-15/NOPB is a linear voltage regulator with an output voltage of -15V and a maximum output current of 200mA. It is packaged in a TO-39 package and operates over a temperature range of -55°C to 150°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The LM120H-15/NOPB has a maximum power dissipation of 2W and a quiescent current of 4mA.
Sign in to ask questions about the Texas Instruments LM120H-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM120H-15/NOPB technical specifications.
| Accuracy | 3% |
| Package/Case | TO-39 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | LM120 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM120H-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
