
The LM120K-12/883 is a linear voltage regulator with a fixed output voltage of -12V and a maximum output current of 3A. It is packaged in a TO-3 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 20W. The LM120K-12/883 is not RoHS compliant due to the presence of lead.
Texas Instruments LM120K-12/883 technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Packaging | Tray |
| Polarity | Negative |
| Power Dissipation | 20W |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM120K-12/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
