
The LM120K-15/883 is a negative linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power dissipation of 20W and a quiescent current of 4mA. The regulator is available in a TO-3 package with a through hole mount. It is not RoHS compliant and contains lead.
Texas Instruments LM120K-15/883 technical specifications.
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Min Input Voltage | -17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | -15V |
| Output Voltage Accuracy | 3% |
| Packaging | Tray |
| Polarity | Negative |
| Power Dissipation | 20W |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM120K-15/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
