
The LM1246AAC is a 3-channel operational amplifier available in a DIP package. It operates within a temperature range of 0 to 70°C and has a quiescent current of 200mA. This device is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 3 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Quiescent Current | 200mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
