The LM124ADR is a dual operational amplifier from Texas Instruments, featuring a 5V nominal supply voltage and a maximum supply voltage limit of 32V. It has a temperature grade of military and operates within a temperature range of -55°C to 125°C. The device has 14 terminals and a pin count of 14, with a JEDEC package code of R-PDSO-G14. It is available in a SOIC-14 package with dimensions of 3.9mm width and 8.65mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM124ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 1200 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM124ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.