
Quad operational amplifier featuring a 1.2MHz gain bandwidth product and 0.1V/µs slew rate. This through-hole mounted component offers a 100dB voltage gain, 70dB common mode rejection ratio, and 65dB power supply rejection ratio. It operates with a minimum dual supply voltage of 1.5V and a maximum of 16V, or a single supply from 3V to 32V. The device boasts a 10nA input bias current and a 2mV input offset voltage, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM124AJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM124AJ/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.26W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM124AJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
