
Quad operational amplifier featuring a 1MHz bandwidth and 0.5V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain and operates with dual supply voltages from 1.5V to 16V, with a maximum of 32V. The CDIP package, suitable for through-hole mounting, houses four independent amplifier circuits. Key specifications include a 50nA input bias current, 2mV input offset voltage, and a 1.2mA maximum supply current. Operating temperature range spans from -55°C to 125°C.
Texas Instruments LM124AJ/PB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.26W |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM124AJ/PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
