
The LM124AW/883 is a quad BIPOLAR operational amplifier with a gain bandwidth product of 1MHz and a power dissipation of 700mW. It operates over a temperature range of -55°C to 125°C and is available in a FP-14 package. The device has a common mode rejection ratio of 70dB and a power supply rejection ratio of 65dB. It is not RoHS compliant and contains lead.
Texas Instruments LM124AW/883 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM124AW/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
