The LM124AWGRQML is a dual operational amplifier from Texas Instruments, featuring a 5V supply voltage and a unity gain bandwidth of 1000uS. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a ceramic SOIC-14 package and is compliant with the MIL-PRF-38535 screening level. It has a maximum input offset voltage of 2000uV and a maximum average bias current of 50nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM124AWGRQML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G14 |
| Width | 6.35 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | 0 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM124AWGRQML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.