
The LM124AWRQMLV is a 4-channel operational amplifier with a voltage gain of 93.98dB and a gain bandwidth product of 1MHz. It operates over a temperature range of -55°C to 125°C and is available in a surface mount package. The device is not RoHS compliant and contains lead, but is radiation hardened. It can supply up to 40mA of current and has a slew rate of 0.5V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM124AWRQMLV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM124AWRQMLV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
