The LM125H/883 is a linear voltage regulator with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a fixed output voltage of 15V and a maximum output current of 0.05A. The regulator has a voltage tolerance of 2.3% and a dropout voltage of 2V. It is available in a TO-5 package and is screened to level 883B.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 18 |
| Output Voltage1-Min | 14.8 |
| Output Voltage1-Max | 15.2 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 30 |
| Screening Level | 38535Q/M;38534H;883B |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |