
IC, PREAMP CMOS 110MHZ 24-DIP
Texas Instruments LM1269NA/NOPB technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 110MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 28mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Quiescent Current | 42mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1269NA/NOPB to view detailed technical specifications.
No datasheet is available for this part.
