1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.9V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN
Checking distributor stock and pricing after the page loads.
Texas Instruments LM129CH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.