
IC OPAMP POWER 700KHZ TO3
Texas Instruments LM12CLK/NOPB technical specifications.
| -3db Bandwidth | 700kHz |
| Amplifier Type | POWER |
| Package/Case | TO-3-4 |
| Gain | 30dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 60mA |
| Output Current per Channel | 16A |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
