
12-bit, 8-channel analog data acquisition system featuring a 182 kS/s conversion rate and 77.5dB signal-to-noise ratio. This integrated circuit offers 1LSB integral nonlinearity and a parallel interface. Designed for surface mounting in a 44-PLCC package, it operates from a 3V to 5.5V supply range and functions between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM12H458CIV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM12H458CIV technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 182KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 34mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 182KS/s |
| Signal to Noise Ratio (SNR) | 77.5dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM12H458CIV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
