
12-bit, 8-channel analog-to-digital converter with a 182 kS/s sampling rate and 77.5dB Signal-to-Noise Ratio. Features a parallel interface, bipolar polarity, and 1LSB Integral Nonlinearity. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage and 34mW power consumption. Packaged in a 44-PLCC for surface mounting, this RoHS compliant device operates across a -40°C to 85°C temperature range.
Texas Instruments LM12H458CIV/NOPB technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 182KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 34mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 182KS/s |
| Signal to Noise Ratio (SNR) | 77.5dB |
| Supply Current | 3.1mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM12H458CIV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
