SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44
Sign in to ask questions about the Texas Instruments LM12H458CIVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM12H458CIVX technical specifications.
| Package/Case | PLCC |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| RoHS Compliant | No |
| Sampling Rate | 182KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM12H458CIVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.