VOLTAGE-FREQUENCY CONVERTER, 0.01MHz, MBCY8, METAL, TO-5, 8 PIN
Texas Instruments LM131AH/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 40 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM131AH/883 to view detailed technical specifications.
No datasheet is available for this part.