
Analog voltage output temperature sensor with a ±1°C accuracy, operating from -55°C to 150°C. Features a hermetic TO-46-3 package for through-hole mounting. Requires a minimum supply voltage of 5V and draws a quiescent current of 1mA. This component provides an analog voltage output and is supplied in bulk packaging.
Texas Instruments LM135AH technical specifications.
| Package/Case | TO-46-3 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM135AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
