
Dual transconductance amplifier featuring a 2MHz gain bandwidth product and 50V/µs slew rate. This surface mount component offers a push-pull output type with 650µA output current per channel. Operating with dual supply voltages from ±5V to ±18V (36V max), it boasts 80dB common mode rejection ratio and 26kΩ input resistance. Packaged in a 16-pin SOIC, this RoHS compliant device operates within a 0°C to 70°C temperature range.
Texas Instruments LM13700M/NOPB technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2MHz |
| Height | 1.45mm |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 4mV |
| Input Resistance | 26kR |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 5V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 650uA |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 2.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2MHz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM13700M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
