The LM137HVK/883 is a linear voltage regulator with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a TO-3 package with a 2-pin configuration and is mounted through a hole. The device has an output current of 1.5A and an output voltage of -47V. It is not RoHS compliant and is packaged in a tray.
Texas Instruments LM137HVK/883 technical specifications.
| Package/Case | TO-3 |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 1.5A |
| Output Voltage | -47V |
| Packaging | Tray |
| Polarity | Negative |
| Power Dissipation | 20W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM137HVK/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.