
Quad Rail-to-Rail Output Comparator IC, featuring 4 independent comparator channels. Operates with dual supply voltages from ±1V to ±15V or single supply from 2V to 36V. Offers a maximum supply current of 500µA and an output current of 20mA (6mA per channel). This surface mount SOIC package component boasts a fast response time of 0.3µs and a voltage gain of 106.02dB. Designed for a wide operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM139AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Response Time | 0.3us |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Voltage Gain | 106.02dB |
| Weight | 0.004515oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM139AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
