
Quad comparator IC featuring Rail-to-Rail output, operating from 1V to 36V supply. This surface mount component offers four independent comparator channels with a 1.3µs response time and 20mA maximum output current. Key specifications include a 2mV input offset voltage, 100nA input bias current, and 106.02dB voltage gain. Designed for wide temperature ranges (-55°C to 125°C), it is RoHS compliant and packaged in a 14-pin SOIC for tube/rail distribution.
Sign in to ask questions about the Texas Instruments LM139ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM139ADG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM139A |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM139ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
