
Quad comparator IC featuring low power consumption and low offset voltage. Operates with a wide dual supply voltage range from 1V to 15V, or single supply from 2V to 36V. Offers a fast response time of 0.7µs and a high voltage gain of 106.02dB. Designed for through-hole mounting in a 14-pin CDIP package, with a broad operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments LM139AJ/PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM139AJ/PB technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.19W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 1uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | CMOS, DTL, ECL, MOS, Open-Collector, TTL |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM139AJ/PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
