
Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125
Texas Instruments LM139AWG-SMD technical specifications.
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 16mA |
| Packaging | Tray |
| Response Time | 5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM139AWG-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
