
Quad comparator IC featuring low power consumption and low input offset voltage. Operates across a wide temperature range of -55°C to 125°C. Supports dual supply voltages from ±2.5V to ±15V and single supply from 5V to 30V. Offers a typical response time of 5µs and output current of 16mA. Packaged in a 14-pin CDIP with through-hole mounting.
Texas Instruments LM139J/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 60dB |
| Height | 5.08mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 5us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Voltage Gain | 93.98dB |
| Width | 6.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM139J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
