
Quad comparator IC featuring low power consumption and low offset voltage. Operates with dual supply voltages from 1V to 15V, or single supply from 2V to 36V. Offers a maximum output current of 16mA and a response time of 0.7µs. Packaged in a 14-pin CDIP with through-hole mounting. Suitable for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments LM139J/PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM139J/PB technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | LM139-N |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM139J/PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
