
Military Grade 1A Fixed Output Linear Regulator / LDO 3-TO -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM140H-12/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM140H-12/883 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-39 |
| Dropout Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 2% |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM140H-12/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
