
The LM140K-12/883 is a 12V linear voltage regulator with an accuracy of 2%. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 1A. The device is packaged in a TO-3 case and is available in a tray packaging. The LM140K-12/883 is not RoHS compliant and contains lead.
Texas Instruments LM140K-12/883 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-3 |
| Dropout Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 2% |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM140K-12/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
