
The LM140K-12/NOPB is a single linear voltage regulator with an output voltage of 12V and a maximum output current of 1A. It operates over a temperature range of -55°C to 125°C and is packaged in a TO-3 case with a through-hole mount. The device is RoHS compliant and has a quiescent current of 6mA. It can handle a maximum input voltage of 35V and a dropout voltage of 2V, with an accuracy of 2%.
Sign in to ask questions about the Texas Instruments LM140K-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM140K-12/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM140K-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
