
The LM140K-15/NOPB is a 15V fixed linear voltage regulator with an output current of 2.4A. It operates within a temperature range of -55°C to 125°C and is packaged in a TO-3 case. The device is RoHS compliant and lead-free, making it suitable for use in a variety of applications. It has an accuracy of 2% and a dropout voltage of 2V, with a maximum input voltage of 35V and a minimum input voltage of 17.7V.
Sign in to ask questions about the Texas Instruments LM140K-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM140K-15/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM140K |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM140K-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
