
The LM140LAH-12/883 is a 12V linear voltage regulator with an accuracy of 2%. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 100mA. The device is packaged in a TO-39 package and is suitable for through-hole mounting. It is not RoHS compliant due to the presence of lead.
Texas Instruments LM140LAH-12/883 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-39 |
| Lead Free | Contains Lead |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 2% |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 4.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM140LAH-12/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
