
The LM140LAH-15/NOPB is a linear voltage regulator with an output voltage of 15V and a maximum output current of 100mA. It is packaged in a TO-39 package and is suitable for operation over a temperature range of -55°C to 125°C. The device has a dropout voltage of 1.5V and a power supply rejection ratio of 52dB. It is lead free and RoHS compliant.
Texas Instruments LM140LAH-15/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-39 |
| Dropout Voltage | 1.5V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 23V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM140L |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM140LAH-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
