
Dual compensated operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose amplifier offers a 0.5V/µs slew rate and a voltage gain of 104.08dB. It operates with a supply voltage range of 6V to 36V, a dual supply voltage range of 3V to 18V, and draws 3mA of operating supply current. Packaged in a PDIP for through-hole mounting, this component has a 70dB common mode rejection ratio and a 77dB power supply rejection ratio.
Texas Instruments LM1458N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain | 1dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1458N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
