
Dual general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This bipolar technology IC offers a 70dB common mode rejection ratio and 77dB power supply rejection ratio. Designed for through-hole mounting in an 8-PDIP package, it operates from dual supply voltages between 3V and 18V, with a maximum dual supply voltage of 18V. The device supports a 1MHz bandwidth and provides 2 amplifiers per package, with a maximum operating temperature of 70°C.
Texas Instruments LM1458N/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain | 1dB |
| Gain Bandwidth Product | 1MHz |
| Height | 3.3mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1458N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
