
Texas Instruments LM148J/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM148J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
