
SPECIALTY CONSUMER CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Texas Instruments LM1496N technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
