1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, MBFM3
Texas Instruments LM150K technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Output Voltage | 33V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM150K to view detailed technical specifications.
No datasheet is available for this part.