
The LM150KSTEEL/NOPB is a single linear voltage regulator with an adjustable output voltage range from 1.2V to 33V and a maximum output current of 3A. It is packaged in a TO-3 case and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The LM150KSTEEL/NOPB has a power supply rejection ratio of 65dB and is lead-free.
Sign in to ask questions about the Texas Instruments LM150KSTEEL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM150KSTEEL/NOPB technical specifications.
| Package/Case | TO-3 |
| Lead Free | Lead Free |
| Min Current Limit | 3A |
| Max Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM150KSTEEL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
