The LM1572MTC-3.3/NOPB is a 3.3V fixed output DC/DC regulator with an output current of 1.5A. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is not a synchronous rectifier and contains lead, making it non-lead free.
Texas Instruments LM1572MTC-3.3/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.