
The LM1572MTC-5.0/NOPB is a 5V fixed output DC/DC controller from Texas Instruments. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a maximum output current of 1.5A and is designed for use in DC/DC converter applications.
Texas Instruments LM1572MTC-5.0/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.